| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106139-A008001LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10, 32 |
| Number of Rows: | 1, 4 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm, 5.08 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 1000 V, 2500 V |
| SKU: | BRG10106139-A008001LF |
10106139-A008001LF
| Heilind Number: | BRG10106139-A008001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106139-A008001LF |
| ECAD Model: |
Specifications
Detailed Description
The PwrBlade+® Female Power Connector in Black ( 10106139-A008001LF) is a high-performance OEM item designed for power applications. Featuring a durable housing made of glass-filled plastic, this connector ensures reliable performance in demanding environments. With 10, 32 contacts arranged in a single row, it offers efficient power transmission. The press-fit termination method guarantees secure and stable connections, while the copper alloy contacts with gold plating ensure excellent conductivity. Operating in temperatures ranging from -40°C to 125°C, and with a voltage rating of up to 2500V, this connector is suitable for a wide range of industrial applications. It meets RoHS compliance and has a flammability rating of UL 94V-0, assuring safety and environmental responsibility. With a current rating of 40A and 58A, it provides ample power capacity, making it an essential component in power distribution systems. With a straight mount angle and a mating cycle of 500, this connector offers ease of installation and long-term reliability. The PwrBlade+® Female Power Connector is a key solution for power management in critical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2023 | PCN23077 - Location Change. 1. Assembly manufacturing capacity added for selected Power Blade products at Amphenol Cochin plant in addition to Amphenol Dongguan plant. 2. Production will be planned from either Amphenol Dongguan or Cochin plants depending upon the customer requirement and/or APH Demand Management. 3. Amphenol Dongguan plant will cater to the component supply requirements for both plants with no change in supply chain for parts. 4. There is no change of equipment in the assembly process. | Download | |||
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

