10106262-0202001LF

Heilind Number:BRG10106262-0202001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106262-0202001LF
ECAD Model:
3D Model

Description:

10106262-0202001LF-PWRBLADE+ R PWRBLADE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106262-0202001LF
Color:Black
Pitch:2.54 mm
Gender:Male
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:40 A, 58 A
Number of Rows:1, 4
Voltage Rating:124 V, 912 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:2, 8
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:PwrBlade+®
SKU:BRG10106262-0202001LF

Detailed Description

Introducing the PwrBlade+® Black Male Connector, a high-performance power-to-board connector designed for rugged applications. With a housing made of durable glass-filled plastic and gold-plated copper alloy contacts, this connector ensures reliable power delivery in extreme environments. Featuring 2 to 8 contacts in a single row or 4 rows configuration, it offers flexibility for various power requirements. The right-angle mount angle allows for easy installation in tight spaces, while the solder termination method guarantees secure connections. With a current rating of 40A to 58A and voltage rating of 124V to 912V, this connector is suitable for high-power applications. Rated for operation from -40°C to 125°C and with a UL 94V-0 flammability rating, it meets stringent safety standards. Ideal for use in aerospace, military, and industrial equipment, the PwrBlade+® Connector ( 10106262-0202001LF) is a dependable solution for power connectivity needs.