| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106262-3606001LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 24, 9 |
| Number of Rows: | 1, 4 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm, 6.35 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 124 V, 912 V |
| SKU: | BRG10106262-3606001LF |
10106262-3606001LF
| Heilind Number: | BRG10106262-3606001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106262-3606001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PwrBlade+® Male Power Connector in sleek Black, designed for high-performance applications. Crafted with durable Glass-Filled Plastic housing, this connector features 9 and 24 gold-plated contacts for optimal conductivity. With a wide operating temperature range of -40 °C to 125 °C, it ensures reliable performance in various environments. The solder termination method and right-angle mount angle make installation easy and efficient. UL 94V-0 rated for safety, this connector can handle high currents of up to 58 A and voltages up to 912 V. Perfect for demanding power to board connections, it guarantees long-lasting durability with 500 mating cycles. Upgrade your power systems with the 10106262-3606001LF Connector.

