10106263-4004401LF

Heilind Number:BRG10106263-4004401LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106263-4004401LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106263-4004401LF-PWRBLADE+ R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106263-4004401LF
Color:Black
Series:PwrBlade+®
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:16, 4
Number of Rows:1, 4
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm, 7.62 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106263-4004401LF

Detailed Description

Introducing the OEM ITEM 10106263-4004401LF-PWRBLADE+ R, a high-performance power connector designed for demanding applications. Featuring a sleek black housing made of durable glass-filled plastic, this connector is built to last. With four contacts in a single row, it offers reliable power transmission with a maximum current rating of 58 A and a voltage rating of 912 V. The press-fit termination method ensures secure connections, while the gold-plated copper alloy contacts guarantee low contact resistance and high conductivity. Operating in a wide temperature range from -40 °C to 125 °C, this connector is suitable for use in various environments. Its right-angle mount angle allows for easy installation in tight spaces. UL 94V-0 rated for flammability, it meets strict safety standards. Perfect for power distribution in industrial and commercial settings, the PwrBlade+® connector is a dependable solution for your power connectivity needs.