| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106263-C006001LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 12, 24 |
| Number of Rows: | 1, 4 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm, 5.08 mm, 7.62 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 124 V, 912 V |
| SKU: | BRG10106263-C006001LF |
10106263-C006001LF
| Heilind Number: | BRG10106263-C006001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106263-C006001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 10106263-C006001LF-PWRBLADE+ R Power Connector, a reliable and high-performance solution for your power distribution needs. Designed for male gender and featuring a sleek black housing made of durable Glass-Filled Plastic, this connector ensures secure and efficient power transmission. With 12 or 24 gold-plated copper alloy contacts in 1 or 4 rows, it offers versatility in connectivity options. The press-fit termination method guarantees easy and reliable installation, while the right-angle mount angle allows for space-saving integration. Operating flawlessly in temperatures ranging from -40°C to 125°C, this connector is suitable for a wide range of applications. Meeting UL 94V-0 flammability standards, it ensures safety in any environment. With a maximum current rating of 58A and voltage rating of 912V, it delivers robust performance. Perfect for use in power distribution systems, industrial machinery, and more, the PWRBLADE+ R Power Connector is a must-have component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2014 | PCN14044 - Design Change. Move EON feature upwards 0.40mm to add lead in. | Download | |||
| 12/15/2014 | PCN14044 R.1 - Design Change. Optimize EON design in order to reduce EON collapse risk when EON is pressed into PCB hole. By R.1- "PB+" which was given as product name is expanded to "Pwr Blade +" to minimise confusion among customers. No other change in the PCN | Download | |||

