| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106263-G012002LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 16, 48 |
| Number of Rows: | 1, 4 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm, 6.35 mm, 7.62 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 1000 V, 2500 V |
| SKU: | BRG10106263-G012002LF |
10106263-G012002LF
| Heilind Number: | BRG10106263-G012002LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106263-G012002LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PwrBlade+® Male Power Connector, 10106263-G012002LF, designed for high-performance applications. Featuring a sleek Black housing made of durable Glass-Filled Plastic, this connector ensures reliable power transmission. With 16 contacts in a single row and 48 in total across 4 rows, it offers ample connectivity options. The Press-Fit termination method guarantees secure and efficient installation. Each contact is constructed from robust Copper Alloy with Gold plating, ensuring optimal conductivity. Operating in temperatures ranging from -40°C to 125°C, this connector is suitable for a wide range of environments. With a pitch of 2.54mm, 6.35mm, and 7.62mm, it offers versatility in mounting. The Right Angle mount angle and 500 mating cycles make it ideal for demanding applications. UL 94V-0 rated for flammability, with a current rating of 40A and 58A and voltage rating of 1000V and 2500V, respectively, this connector guarantees safety and performance. Perfect for power distribution in various industries, the PwrBlade+® Male Power Connector sets a new standard in power connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||
| 12/15/2014 | PCN14044 - Design Change. Move EON feature upwards 0.40mm to add lead in. | Download | |||
| 12/15/2014 | PCN14044 R.1 - Design Change. Optimize EON design in order to reduce EON collapse risk when EON is pressed into PCB hole. By R.1- "PB+" which was given as product name is expanded to "Pwr Blade +" to minimise confusion among customers. No other change in the PCN | Download | |||

