10106265-0204001LF

Heilind Number:BRG10106265-0204001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106265-0204001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106265-0204001LF-PWRBLADE+ R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106265-0204001LF
Color:Black
Pitch:2.54 mm
Gender:Female
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:40 A, 58 A
Number of Rows:1, 4
Voltage Rating:1000 V, 2500 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:16, 2
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:PwrBlade+®
SKU:BRG10106265-0204001LF

Detailed Description

Introducing the OEM ITEM 10106265-0204001LF-PWRBLADE+ R, a high-performance power connector designed for demanding applications. With a sleek black housing made of durable glass-filled plastic, this female connector features two rows of 16 contacts each, allowing for secure and efficient power transmission. The press-fit termination method ensures easy installation and reliable connectivity, while the copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance. Operating at temperatures ranging from -40°C to 125°C, and with a voltage rating of up to 2500 V, this connector is perfect for use in a wide range of environments. Rated for 500 mating cycles and with a current rating of 40 A per contact (58 A per row), it guarantees long-lasting performance. With its UL 94V-0 flammability rating, you can trust in the safety and reliability of this product. Whether you're working on industrial machinery, telecommunications systems, or power distribution units, the PwrBlade+® connector is the perfect choice for your power connection needs.