10106265-2002003LF

Heilind Number:BRG10106265-2002003LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106265-2002003LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106265-2002003LF-PWRBLADE+ R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106265-2002003LF
Color:Black
Series:PwrBlade+®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:2, 8
Number of Rows:1, 4
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106265-2002003LF

Detailed Description

Introducing the OEM ITEM 10106265-2002003LF-PWRBLADE+ R, a cutting-edge power connector designed for seamless and reliable power transmission. Boasting a sleek black exterior and crafted from durable glass-filled plastic, this connector is not only visually appealing but also built to last. With a female gender designation and Press-Fit termination method, it offers easy and secure installation. Featuring 2 and 8 contacts arranged in 1 and 4 rows respectively, it provides ample connectivity options. The contact material, Copper Alloy, plated with Gold, ensures optimal conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40°C to 125°C, it's suitable for a wide range of applications. With a pitch of 2.54mm and Right Angle mount angle, it offers flexibility in design. Certified with UL 94V-0 flammability rating, it guarantees safety. With current ratings of 40A and 58A, and voltage ratings of 124V and 912V, it's capable of handling high power loads. Perfect for use in hi-rel environments, this connector is a must-have for any power-critical application. Upgrade to the 10106265-2002003LF-PWRBLADE+ R and experience unrivaled performance and durability.