| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106266-1C03001LF |
| Color: | Black |
| Pitch: | 2.54 mm, 4.19 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Current Rating: | 40 A, 58 A |
| Number of Rows: | 1, 4 |
| Voltage Rating: | 124 V, 912 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 12, 13 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | PwrBlade+® |
| SKU: | BRG10106266-1C03001LF |
10106266-1C03001LF
| Heilind Number: | BRG10106266-1C03001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106266-1C03001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PwrBlade+® Black Male Power Connector, SKU 10106266-1C03001LF. Engineered for high-performance power delivery, this connector features a durable Glass-Filled Plastic housing and 12/13 gold-plated Copper Alloy contacts for reliable conductivity. With a wide operating temperature range of -40°C to 125°C, it is suitable for demanding environments. The straight mount angle and solder termination method ensure easy and secure installation. Rated for 40A/58A at 124V/912V, this connector is ideal for power-intensive applications. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. With a pitch range of 2.54mm/4.19mm and 1/4 rows, it offers versatility in design. Trust in the PwrBlade+® for robust and efficient power connections.

