10106266-2002001LF

Heilind Number:BRG10106266-2002001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106266-2002001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106266-2002001LF-PWRBLADE+ V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106266-2002001LF
Color:Black
Series:PwrBlade+®
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:2, 8
Number of Rows:1, 4
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106266-2002001LF

Detailed Description

Introducing the PwrBlade+® OEM ITEM 10106266-2002001LF, a high-performance power connector designed for demanding applications. Featuring a sleek black housing made of durable glass-filled plastic, this male connector ensures reliable power transmission with its two rows of contacts, each capable of handling up to 40A and 58A. The gold-plated copper alloy contacts guarantee optimal conductivity, even in harsh environments, while the UL 94V-0 flammability rating ensures safety compliance. With a wide operating temperature range of -40°C to 125°C and a high mating cycle rating of 500 cycles, this connector is built to withstand the rigors of industrial use. Perfect for power to board connections, this connector offers a pitch of 2.54mm and a straight mount angle for easy installation. Trust in the PwrBlade+® 10106266-2002001LF for efficient and durable power connectivity in your applications.