| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106266-4002001LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 4, 8 |
| Number of Rows: | 1, 4 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm, 8.89 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 124 V, 912 V |
| SKU: | BRG10106266-4002001LF |
10106266-4002001LF
| Heilind Number: | BRG10106266-4002001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106266-4002001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PwrBlade+® Male Power Connector, designed for high-performance power transmission in black. Constructed with durable glass-filled plastic housing, this connector features 4 or 8 contacts in 1 or 4 rows, ensuring reliable connectivity. With a solder termination method and gold-plated copper alloy contacts, it guarantees efficient power transfer. Operating in temperatures ranging from -40°C to 125°C, it offers versatility in various environments. The 2.54mm or 8.89mm pitch and straight mount angle facilitate easy installation. With a high current rating of 40A or 58A and voltage rating of 124V or 912V, it is suitable for demanding applications. Certified with UL 94V-0 flammability rating and offering 500 mating cycles, this connector ensures long-term performance. Perfect for power distribution in industrial and commercial settings, it is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

