| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106266-6003501LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 12, 6 |
| Number of Rows: | 1, 4 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm, 7.62 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 124 V, 912 V |
| SKU: | BRG10106266-6003501LF |
10106266-6003501LF
| Heilind Number: | BRG10106266-6003501LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106266-6003501LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 10106266-6003501LF-PWRBLADE+ V Connector, a cutting-edge solution for power connectivity. Designed for high performance and reliability, this black connector from the PwrBlade+® series is specifically engineered for male gender applications. Crafted with glass-filled plastic housing, it ensures durability in various operating conditions, with a maximum temperature rating of 125°C and a minimum of -40°C. Featuring 6 or 12 contacts in 1 or 4 rows, termination via solder, and copper alloy contacts with gold plating, it guarantees secure and efficient power transmission. With a pitch of 2.54mm or 7.62mm and straight mount angle, it offers easy installation. UL 94V-0 rated for flammability, it's suitable for demanding environments. Boasting a current rating of 40A or 58A and voltage rating of 124V or 912V, it's ideal for power-intensive applications. With a mating cycle of 500, it ensures long-term performance. Whether in the aerospace, automotive, or industrial sector, this connector is a reliable choice for power to board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

