| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106813-024112LF |
| Color: | Black |
| Pitch: | 0.5 mm |
| Gender: | Female, Male |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 50 V |
| Contact Plating: | GXT |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Mezzostak® |
| SKU: | BRG10106813-024112LF |
10106813-024112LF
| Heilind Number: | BRG10106813-024112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106813-024112LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10106813-024112LF Mezzostak® Board To Board PCB Connector, a cutting-edge solution for seamless interconnectivity in electronic devices. Designed for optimal performance, this connector features a sleek black housing made of Liquid Crystal Polymer, ensuring durability and reliability in any environment. With 20 contacts spread across 2 rows, each crafted from high-quality Copper Alloy and plated with GXT for enhanced conductivity. Operating at temperatures ranging from -40°C to 125°C, it guarantees stable performance even in extreme conditions. With a pitch of 0.5mm and a mating cycle of 50, it offers precision and longevity in every connection. RoHS compliant and boasting a voltage rating of 50V, this connector prioritizes safety and environmental responsibility. Perfect for male and female applications, it is the ideal choice for your next PCB project. Upgrade to the 10106813-024112LF and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2015 | PCN15081 R.1 - Location Change. Nantong will set up semi-auto machine to produce Mezzostak high volume P/Ns. Low runner parts will be manufactured in the manual assembly line. | Download | |||
| 05/01/2015 | PCN15008 - Location Change. "We will transfer manual line from Dongguan plant to Nantong plant which support 3.0mm and 3.5mm height, 20positioning Mezzostak." | Download | |||

