| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106813-031112LF |
| Color: | Black |
| Pitch: | 0.5 mm |
| Gender: | Female, Male |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 50 V |
| Contact Plating: | GXT |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Mezzostak® |
| SKU: | BRG10106813-031112LF |
10106813-031112LF
| Heilind Number: | BRG10106813-031112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106813-031112LF |
| ECAD Model: |
Specifications
Detailed Description
10106813-031112LF is a high-performance Mezzostak® board-to-board connector designed for reliable and efficient signal transmission in electronic devices. With a sleek black housing made of Liquid Crystal Polymer, this connector is not only durable but also visually appealing. Its 30 contacts arranged in 2 rows ensure seamless connectivity, while the copper alloy contact material with GXT plating guarantees excellent conductivity. Operating in a wide temperature range from -40°C to 125°C, it is suitable for various environments. With a pitch of 0.5mm and a current rating of 0.5A, it meets the demands of modern electronics. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Ideal for applications requiring high reliability, the 10106813-031112LF connector is a perfect choice for designers and engineers in the electronics industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2015 | PCN15081 R.1 - Location Change. Nantong will set up semi-auto machine to produce Mezzostak high volume P/Ns. Low runner parts will be manufactured in the manual assembly line. | Download | |||
| 11/02/2015 | PCN15079 - Location Change. Transfer 2.0mm height Mezzostak manual line from FCI Dongguan plant to FCI Nantong plant. | Download | |||

