| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106813-033112LF |
| Color: | Black |
| Series: | Mezzostak® |
| Gender: | Female, Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 V |
| SKU: | BRG10106813-033112LF |
10106813-033112LF
| Heilind Number: | BRG10106813-033112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106813-033112LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mezzostak® Board To Board PCB Connector, SKU 10106813-033112LF. Designed for seamless connectivity in high-performance electronic systems, this connector features a sleek black housing made of durable Liquid Crystal Polymer. With 30 contacts arranged in 2 rows, it ensures efficient signal transmission. The copper alloy contacts, plated with GXT, offer reliable conductivity. Operating between -40°C and 125°C, this connector is suitable for a wide range of environments. Compliant with RoHS regulations, it guarantees environmental responsibility. With a 0.5mm pitch and 50 mating cycles, it provides precise and durable connections. Rated for 0.5A at 50V, it is ideal for power and data transmission. UL 94V-0 rated for flammability, it ensures safety in any application. Perfect for male and female connectors, the Mezzostak® is the ultimate choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | PCN15008 R.1 - Location Change. "We will transfer manual line from Dongguan plant to Nantong plant which support 3.0mm and 3.5mm height, 20positioning Mezzostak." - By R.1 - More part numbers added to the affected list and so is not limited to 20 position Mezzostak. | Download | |||

