| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106813-034112LF |
| Color: | Black |
| Pitch: | 0.5 mm |
| Gender: | Female, Male |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 50 V |
| Contact Plating: | GXT |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Mezzostak® |
| SKU: | BRG10106813-034112LF |
10106813-034112LF
| Heilind Number: | BRG10106813-034112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106813-034112LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Black Mezzostak® Board To Board PCB Connector, SKU 10106813-034112LF. Designed for reliable performance in high-stress environments, this connector features a durable Liquid Crystal Polymer housing and Copper Alloy contacts with GXT plating. With 30 contacts arranged in 2 rows at a 0.5mm pitch, it offers secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40°C to 125°C, and with a voltage rating of 50V and current rating of 0.5A, it ensures consistent performance. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Perfect for male and female connections in various electronic applications, this connector is a dependable choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2015 | PCN15081 R.1 - Location Change. Nantong will set up semi-auto machine to produce Mezzostak high volume P/Ns. Low runner parts will be manufactured in the manual assembly line. | Download | |||
| 05/01/2015 | PCN15008 R.1 - Location Change. "We will transfer manual line from Dongguan plant to Nantong plant which support 3.0mm and 3.5mm height, 20positioning Mezzostak." - By R.1 - More part numbers added to the affected list and so is not limited to 20 position Mezzostak. | Download | |||

