| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106813-044112LF |
| Color: | Black |
| Pitch: | 0.5 mm |
| Gender: | Female, Male |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 50 V |
| Contact Plating: | GXT |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Mezzostak® |
| SKU: | BRG10106813-044112LF |
10106813-044112LF
| Heilind Number: | BRG10106813-044112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106813-044112LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Black Mezzostak® Board To Board PCB Connector, SKU 10106813-044112LF. This high-performance connector features a durable Liquid Crystal Polymer housing and Copper Alloy contacts with GXT plating, ensuring reliable conductivity even in harsh environments. With 40 contacts arranged in 2 rows at a pitch of 0.5mm, it offers efficient signal transmission. Rated for a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for a wide range of applications. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 0.5A and voltage rating of 50V, it is ideal for use in various electronic devices. Experience seamless connectivity with this Mezzostak® connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | PCN15008 R.1 - Location Change. "We will transfer manual line from Dongguan plant to Nantong plant which support 3.0mm and 3.5mm height, 20positioning Mezzostak." - By R.1 - More part numbers added to the affected list and so is not limited to 20 position Mezzostak. | Download | |||

