| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106813-064112LF |
| Color: | Black |
| Series: | Mezzostak® |
| Gender: | Female, Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 V |
| SKU: | BRG10106813-064112LF |
10106813-064112LF
| Heilind Number: | BRG10106813-064112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106813-064112LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mezzostak® Board To Board PCB Connector ( 10106813-064112LF), a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector boasts a housing material of Liquid Crystal Polymer and features 60 contacts in 2 rows, with a pitch of 0.5mm. The contacts are made of Copper Alloy with GXT plating, ensuring optimal conductivity. Operating at temperatures ranging from -40°C to 125°C, this connector is suitable for a wide range of environments. With a current rating of 0.5A and a voltage rating of 50V, it offers efficient power transmission. RoHS compliant and UL 94V-0 rated for flammability, it meets the highest quality standards. Whether you're in the aerospace, automotive, or telecommunications industry, this connector is the perfect choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | PCN15008 R.1 - Location Change. "We will transfer manual line from Dongguan plant to Nantong plant which support 3.0mm and 3.5mm height, 20positioning Mezzostak." - By R.1 - More part numbers added to the affected list and so is not limited to 20 position Mezzostak. | Download | |||

