| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106814-024002LF |
| Color: | Black |
| Series: | Mezzostak® |
| Gender: | Female, Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 V |
| SKU: | BRG10106814-024002LF |
10106814-024002LF
| Heilind Number: | BRG10106814-024002LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106814-024002LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10106814-024002LF Mezzostak® Board To Board PCB Connector, a sleek and versatile component designed for seamless male-female connectivity in electronic systems. With a pitch of 0.5 mm and 20 gold-plated contacts, this connector ensures optimal signal transmission even in high-speed applications. Its Liquid Crystal Polymer housing material and UL 94V-0 flammability rating guarantee durability and safety in any environment. Operating between -40°C and 125°C, it offers reliable performance in a wide range of conditions. Whether you're working on consumer electronics or industrial machinery, the Mezzostak® Connector is the perfect choice for your connectivity needs. Upgrade your PCB designs with this high-quality, RoHS-compliant connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2015 | PCN15081 R.1 - Location Change. Nantong will set up semi-auto machine to produce Mezzostak high volume P/Ns. Low runner parts will be manufactured in the manual assembly line. | Download | |||
| 05/01/2015 | PCN15008 R.1 - Location Change. "We will transfer manual line from Dongguan plant to Nantong plant which support 3.0mm and 3.5mm height, 20positioning Mezzostak." - By R.1 - More part numbers added to the affected list and so is not limited to 20 position Mezzostak. | Download | |||

