10106814-061002LF

Heilind Number:BRG10106814-061002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106814-061002LF
ECAD Model:
3D Model

Description:

10106814-061002LF- 0.5 BTB 60P 0.5 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106814-061002LF
Color:Black
Pitch:0.5 mm
Gender:Female, Male
Mating Cycles:50 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:50 V
Contact Plating:Gold/GXT
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Mezzostak®
SKU:BRG10106814-061002LF

Detailed Description

Introducing the Mezzostak® 10106814-061002LF, a cutting-edge board-to-board PCB connector designed for high-reliability applications. With a sleek black housing made of liquid crystal polymer, this connector is not only visually striking but also durable and resistant to extreme temperatures ranging from -40°C to 125°C. Boasting 60 gold-plated contacts in a 0.5mm pitch, it ensures reliable signal transmission with a current rating of 0.5A and voltage rating of 50V. Meeting UL 94V-0 flammability standards, it guarantees safety in any environment. Perfect for male and female connectors, this two-row component is ideal for mezzanine and board stacking setups, offering a mating cycle of 50 cycles. Trust the 10106814-061002LF for seamless connectivity in your high-performance electronic systems.