| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10107844-001LF |
| Color: | Black |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Mount Type: | Straddle Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 17 V, 548 V |
| Contact Plating: | GXT |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 24, 36 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HPCE® |
| SKU: | BRG10107844-001LF |
10107844-001LF
| Heilind Number: | BRG10107844-001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10107844-001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10107844-001LF, a high-performance connector designed for demanding applications in aerospace, defense, and industrial sectors. With a rugged construction and high-temperature plastic housing, this black connector ensures reliable operation in harsh environments. Featuring 24 or 36 contacts, it offers seamless connectivity on PCBs with straddle mount configuration. The solder termination method guarantees secure attachment, while the copper alloy contacts with GXT plating ensure excellent conductivity. With a wide operating temperature range from -55°C to 105°C, this connector is suitable for extreme conditions. Its right-angle mount angle allows for space-efficient installation, while the 200 mating cycles and voltage ratings of 17V and 548V make it highly durable and versatile. Ideal for board-to-board and card edge connections, the HPCE® series connector sets a new standard for performance and reliability in critical electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

