| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10107844-002LF |
| Color: | Black |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Mount Type: | Straddle Mount |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 17 V, 548 V |
| Contact Plating: | Metal |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 24, 36 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HPCE® |
| SKU: | BRG10107844-002LF |
10107844-002LF
| Heilind Number: | BRG10107844-002LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10107844-002LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HPCE 36P+24S Straddle Mount connector, designed for high-performance board-to-board and card edge connections. With a sleek black housing made of durable High Temperature Plastic, this connector is built to withstand extreme operating temperatures ranging from -55°C to 105°C. Featuring 24 and 36 contacts for versatile connectivity options, each contact is crafted from Copper Alloy with a robust Metal plating for reliable signal transmission. The 2.54mm and 1.27mm pitch, along with solder termination, ensure secure and stable connections. Rated for up to 548 volts, this connector is ideal for demanding industrial applications. While not RoHS compliant, it guarantees a minimum of 200 mating cycles, making it a dependable choice for your high-reliability projects. Upgrade your connectivity with the HPCE 36P+24S Straddle Mount connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

