10112684-G03-10ULF

Heilind Number:BRG10112684-G03-10ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10112684-G03-10ULF
ECAD Model:
3D Model

Description:

MINITEK HEADER MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10112684-G03-10ULF
Color:Black
Pitch:2 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Tail Length:2.85 mm
Mating Length:4 mm
Current Rating:2 A
Number of Rows:1
Voltage Rating:200 VAC
Contact Plating:Gold/GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Minitek® BTB/WTB
SKU:BRG10112684-G03-10ULF

Detailed Description

The MINITEK HEADER MINITEK ( 10112684-G03-10ULF) in Black is part of the Minitek® BTB/WTB series, offering reliable connectivity in a surface mount design. Constructed with High Temperature Plastic housing and featuring 10 gold-plated Copper Alloy contacts, it ensures durable performance in a wide temperature range from -40°C to 125°C. With a 2 mm pitch and right-angle mount, it is ideal for space-constrained applications. The UL 94V-0 flammability rating ensures safety, while the 2 A current rating and 200 VAC voltage rating make it suitable for various electronic systems. The 4 mm mating length and 2.85 mm tail length provide secure connections. Perfect for PCB applications, this connector is a dependable choice for your connectivity needs. (Category: Connectors, PCB Board Pin & Receptacle Connectors, PCB Connectors, PCB Pin Headers, Products) [Acronym: 10112684G0310ULF]