| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10112690-F03-08ULF |
| Color: | Black |
| Series: | Minitek® BTB/WTB |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 200 VAC |
| Mating Length: | 4 mm |
| SKU: | BRG10112690-F03-08ULF |
10112690-F03-08ULF
| Heilind Number: | BRG10112690-F03-08ULF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10112690-F03-08ULF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINITEK HEADER-HORIZONTAL SMT MINITEK, a sleek and reliable connector designed for surface mount applications. With a pitch of 2 mm and featuring 16 gold-plated contacts, this connector ensures seamless signal transmission in a compact form factor. Its glass-filled plastic housing guarantees durability, while its UL 94V-0 flammability rating offers peace of mind in terms of safety. Operating efficiently in temperatures ranging from -55°C to 125°C, it is perfect for a wide range of electronic devices. The right-angle mount type makes it easy to integrate into PCB assemblies, while its 3A current rating and 200VAC voltage rating provide robust performance. Whether for industrial or consumer electronics, the MINITEK HEADER-HORIZONTAL SMT MINITEK is the ideal choice for high-quality connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2014 | PCN13116 - Process Change. | Download | |||

