10112690-G03-02LF

Heilind Number:BRG10112690-G03-02LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10112690-G03-02LF
ECAD Model:
3D Model

Description:

MINITEK HEADERMINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10112690-G03-02LF
Color:Black
Series:Minitek® BTB/WTB
Housing Material:Glass-Filled Plastic
Number of Contacts:4
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:200 VAC
Mating Length:4 mm
SKU:BRG10112690-G03-02LF

Detailed Description

Introducing the MINITEK HEADERMINITEK, part of the Minitek® BTB/WTB series. This sleek black connector features a durable glass-filled plastic housing, perfect for surface mount applications. With 4 contacts arranged in 2 rows on a 2mm pitch, it ensures reliable connectivity in tight spaces. The contacts, made of copper alloy and plated with gold/GXT, guarantee excellent signal transmission with a maximum current rating of 3A and voltage rating of 200VAC. Operating efficiently in temperatures ranging from -55°C to 125°C, it meets stringent industry standards for reliability and performance. With a UL 94V-0 flammability rating and RoHS compliance, this connector is not only high-quality but also environmentally friendly. Its right-angle mount type and 4mm mating length make it versatile for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with the MINITEK HEADERMINITEK.