10112690-T01-19ALF

Heilind Number:BRG10112690-T01-19ALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10112690-T01-19ALF
ECAD Model:
3D Model

Description:

MINITEK HEADER MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10112690-T01-19ALF
Color:Black
Pitch:2 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Mating Length:3.2 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Tin
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:38
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Minitek® BTB/WTB
SKU:BRG10112690-T01-19ALF

Detailed Description

10112690-T01-19ALF is a high-quality MINITEK HEADER designed for efficient surface mount PCB connections. Featuring a sleek black housing made of durable glass-filled plastic, this connector ensures reliable performance even in demanding environments. With 38 copper alloy contacts plated in tin, it offers excellent conductivity and corrosion resistance. The 2mm pitch and right-angle mount make it ideal for space-constrained applications. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Operating between -55°C to 125°C, it is suitable for a wide range of industrial settings. With a current rating of 3A and a voltage rating of 200VAC, it provides stable power transmission. The MINITEK HEADER is part of the Minitek® BTB/WTB series and is categorized under hi_rel connectors, ensuring top-notch quality and performance. Upgrade your PCB connections with this reliable and efficient connector.