10114826-00007LF

Heilind Number:BRG10114826-00007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114826-00007LF
ECAD Model:
3D Model

Description:

10114826-00007LF-WTB 1.25 7P H BASICS OTHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114826-00007LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:7
Mount Type:Surface Mount, Through Hole
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.25 mm
Contact Resistance:20 mΩ
Housing Color:Natural
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Wire Size:32 - 28 AWG
Flammability Rating:UL 94V-0
Voltage Rating:125 V
SKU:BRG10114826-00007LF

Detailed Description

Introducing the Minitek series 10114826-00007LF Connector, a high-performance component designed for seamless and reliable electronic connections. Constructed with durable Nylon housing material and featuring seven tin-plated contacts, this connector ensures optimal conductivity and longevity. With a wide operating temperature range of -40°C to 105°C, it is suitable for a variety of environments. The surface mount and through-hole mount options provide flexibility in installation, while the crimp termination method guarantees secure wire connections. Meeting stringent industry standards, including UL 94V-0 flammability rating and 125V voltage rating, it offers peace of mind in terms of safety and performance. Perfect for applications in aerospace, defense, and industrial sectors, the 10114826-00007LF Connector is a reliable solution for your connectivity needs.