10114826-00010LF

Heilind Number:BRG10114826-00010LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114826-00010LF
ECAD Model:
3D Model

Description:

10114826-00010LF-WTB 1.25 10P BASICS OTHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114826-00010LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:10
Mount Type:Surface Mount, Through Hole
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.25 mm
Contact Resistance:20 mΩ
Housing Color:Natural
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Wire Size:32 - 28 AWG
Flammability Rating:UL 94V-0
Voltage Rating:125 V
SKU:BRG10114826-00010LF

Detailed Description

This Minitek series connector, SKU 10114826-00010LF, offers reliable and versatile connectivity in various applications. With a housing material of durable nylon and a natural color, it provides secure mounting options with both surface mount and through hole capabilities. Featuring 10 contacts for efficient signal transmission, this connector is designed for easy installation with a crimp termination method. Its tin contact plating ensures optimal conductivity, while a wide operating temperature range from -40°C to 105°C guarantees performance in diverse environments. With a pitch of 1.25mm and compatibility with wire sizes ranging from 32 to 28 AWG, it offers flexibility for different wiring configurations. Additionally, its UL 94V-0 flammability rating and RoHS compliance make it a safe and environmentally friendly choice. Perfect for use in hi-rel applications, this connector has a voltage rating of 125V and meets stringent quality standards for reliable operation.