10114826-00014LF

Heilind Number:BRG10114826-00014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114826-00014LF
ECAD Model:
3D Model

Description:

10114826-00014LF-WTB 1.25 14P BASICS OTHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114826-00014LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:14
Mount Type:Surface Mount, Through Hole
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.25 mm
Contact Resistance:20 mΩ
Housing Color:Natural
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Wire Size:32 - 28 AWG
Flammability Rating:UL 94V-0
Voltage Rating:125 V
SKU:BRG10114826-00014LF

Detailed Description

The Minitek 10114826-00014LF Connector is a high-quality and reliable component designed for various electronic applications. Featuring a durable Nylon housing in a natural color, this connector is suitable for both surface mount and through hole mounting. With 14 contacts, each plated with tin for optimal conductivity, it ensures secure and efficient connections. Operating in a wide temperature range from -40°C to 105°C, it is suitable for use in diverse environments. The 1.25mm pitch and crimp termination method make it easy to install with wire sizes ranging from 32 to 28 AWG. With a UL 94V-0 flammability rating and a voltage rating of 125V, it meets industry standards for safety and performance. Whether for commercial or industrial use, this connector offers longevity with a minimum of 30 mating cycles. Trust the Minitek 10114826-00014LF for your connectivity needs.