10114828-10108LF

Heilind Number:BRG10114828-10108LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114828-10108LF
ECAD Model:
3D Model

Description:

10114828-10108LF-WTB 1.25 WAFER SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114828-10108LF
Color:Natural
Series:Minitek
Housing Material:Liquid Crystal Polymer
Number of Contacts:8
Number of Rows:1
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.25 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:125 VAC
SKU:BRG10114828-10108LF

Detailed Description

The Minitek PCB Pin Header is a reliable and high-performance connector designed for surface mount applications. With a housing material made of Liquid Crystal Polymer, it ensures durability and stability in various operating environments. Featuring 8 contacts in a single row configuration, it offers efficient connectivity for your electronic devices. The contacts are made of Copper Alloy with Tin plating, providing excellent conductivity and corrosion resistance. This header has a pitch of 1.25mm and a straight mount angle, making it easy to install on your PCB. With a current rating of 1A and a voltage rating of 125VAC, it is suitable for a wide range of electronic systems. Its UL 94V-0 flammability rating guarantees safety in case of any mishaps. RoHS compliant, it meets environmental standards. Whether for industrial or commercial use, the Minitek PCB Pin Header is a reliable choice for your connectivity needs.