10114829-13108LF

Heilind Number:BRG10114829-13108LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114829-13108LF
ECAD Model:
3D Model

Description:

10114829-13108LF-WTB 1.25 WAFE BASICS OTHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114829-13108LF
Color:Natural
Series:Minitek
Housing Material:Liquid Crystal Polymer
Number of Contacts:8
Number of Rows:1
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.25 mm
Mount Angle:Straight
Tail Length:2.3 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:125 VAC
SKU:BRG10114829-13108LF

Detailed Description

Introducing the Minitek Through Hole Connector, a crucial component for your PCB assembly needs. Featuring a durable Liquid Crystal Polymer housing, this connector ensures reliable performance in a wide range of operating temperatures, from -40 °C to 105 °C. With 8 gold-plated copper alloy contacts, it offers superior conductivity and resistance to corrosion. The 1.25 mm pitch and straight mount angle make it easy to integrate into your design, while the 2.3 mm tail length provides secure PCB attachment. UL 94V-0 rated for high flammability standards, this connector guarantees safety and compliance. Ideal for applications requiring a current rating of 1 A and voltage rating of 125 VAC, it is perfect for use in various industries. Upgrade your connectivity solutions with the Minitek Through Hole Connector, 10114829-13108LF.