10114830-10102LF

Heilind Number:BRG10114830-10102LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114830-10102LF
ECAD Model:
3D Model

Description:

WTB 1.25 WAFER 90 SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114830-10102LF
Color:Natural
Series:Minitek
Housing Material:Liquid Crystal Polymer
Number of Contacts:2
Number of Rows:1
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.25 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:125 VAC
SKU:BRG10114830-10102LF

Detailed Description

Introducing the WTB 1.25 WAFER 90 SMT connector, a crucial component in the Minitek series. This Surface Mount connector boasts a durable Liquid Crystal Polymer housing and features two contacts in a single row, with a compact 1.25mm pitch. Designed for efficiency, it's rated for a maximum operating temperature of 105°C and a current rating of 1A, making it suitable for a wide range of applications. With Tin-plated Copper Alloy contacts ensuring reliable conductivity, this connector guarantees secure connections at a voltage rating of 125VAC. Its Right Angle mount type and UL 94V-0 flammability rating further enhance its versatility and safety. RoHS compliance underscores its commitment to environmental responsibility, making it a trusted choice for your connectivity needs.