| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10114830-10105LF |
| Color: | Natural |
| Series: | Minitek |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.25 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| SKU: | BRG10114830-10105LF |
10114830-10105LF
| Heilind Number: | BRG10114830-10105LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10114830-10105LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Minitek Surface Mount Connector, featuring a sleek and durable Liquid Crystal Polymer housing in a natural color. With five copper alloy contacts plated with tin, this connector offers reliable signal transmission. Designed for surface mount installation with a 1.25mm pitch and right-angle mount angle, it is perfect for compact PCB designs. Rated for a maximum operating temperature of 105°C and with a UL 94V-0 flammability rating, it ensures safe and efficient performance. RoHS compliant and suitable for use in various applications, this connector is a must-have for any electronics project.

