10114830-10108LF

Heilind Number:BRG10114830-10108LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114830-10108LF
ECAD Model:
3D Model

Description:

WTB 1.25 WAFER 90 SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114830-10108LF
Color:Natural
Series:Minitek
Housing Material:Liquid Crystal Polymer
Number of Contacts:8
Number of Rows:1
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.25 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:125 VAC
SKU:BRG10114830-10108LF

Detailed Description

Introducing the WTB 1.25 WAFER 90 SMT connector, a vital component in the Minitek series designed for surface mount applications. Crafted from durable Liquid Crystal Polymer, this connector boasts a natural hue and features 8 copper alloy contacts with tin plating, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers a pitch of 1.25mm and a right-angle mount for seamless integration. With a UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Suitable for high-speed data transmission, this connector has a current rating of 1A and a voltage rating of 125VAC, making it ideal for various PCB applications. Upgrade your connectivity solutions with the 1011483010108LF connector.