| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10114830-10110LF |
| Color: | Natural |
| Series: | Minitek |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.25 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| SKU: | BRG10114830-10110LF |
10114830-10110LF
| Heilind Number: | BRG10114830-10110LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10114830-10110LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Minitek Natural PCB Pin Header, featuring a sleek design crafted from durable Liquid Crystal Polymer. With 10 contacts arranged in a single row and a compact 1.25mm pitch, this surface-mount connector offers high-density connectivity in tight spaces. The copper alloy contacts with tin plating ensure reliable signal transmission, while the UL 94V-0 flammability rating guarantees safety. Operating seamlessly in temperatures ranging from -40°C to 105°C, this header is suitable for a wide range of applications. RoHS compliant and rated for 1A current and 125VAC voltage, it meets industry standards for environmental responsibility and performance. Upgrade your PCB designs with the 10114830-10110LF, the perfect solution for demanding connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 61083-044402LF | 0.8MM B TO B PLUG ASSY | ![]() |


