10114830-10115LF

Heilind Number:BRG10114830-10115LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114830-10115LF
ECAD Model:
3D Model

Description:

10114830-10115LF-WTB 1.25 WAFE BASICS OTHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114830-10115LF
Color:Natural
Series:Minitek
Housing Material:Liquid Crystal Polymer
Number of Contacts:15
Number of Rows:1
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.25 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:125 VAC
SKU:BRG10114830-10115LF

Detailed Description

Introducing the Minitek Surface Mount PCB Pin Header, SKU 10114830-10115LF. Engineered for high-performance connectivity in electronic assembly, this component features a durable Liquid Crystal Polymer housing and Copper Alloy contacts with Tin plating, ensuring reliable signal transmission. With 15 contacts arranged in a single row at a 1.25mm pitch, it offers compact and efficient PCB integration. The Right Angle mount type provides versatility in installation, while the UL 94V-0 flammability rating guarantees safety. Operating in temperatures ranging from -40°C to 105°C, this header is suitable for a wide range of applications. With a current rating of 1A and voltage rating of 125VAC, it meets stringent performance requirements. Trust in the Minitek Surface Mount PCB Pin Header for seamless connectivity in your next project.