| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10114830-11102LF |
| Color: | Natural |
| Pitch: | 1.25 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG10114830-11102LF |
10114830-11102LF
| Heilind Number: | BRG10114830-11102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10114830-11102LF |
| ECAD Model: |
Specifications
Detailed Description
The Minitek 10114830-11102LF Surface Mount PCB Pin Header, made of Liquid Crystal Polymer housing material, features a compact design with 1.25mm pitch and right-angle mount angle, ideal for space-constrained applications. With 2 gold-plated copper alloy contacts, it ensures reliable signal transmission at a maximum operating temperature of 105°C and voltage rating of 125VAC. RoHS compliant and UL 94V-0 rated for safety and environmental standards, this connector is perfect for high-performance and high-density PCB assemblies. With a current rating of 1A and operating temperature range of -40°C to 105°C, it guarantees stable and efficient connectivity in various industrial settings. The 10114830-11102LF is a dependable solution for demanding PCB interconnect requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg D09S24A6GV00LF | DSUB S/S STB 09SOCK LF | ![]() |


