10114830-11103LF

Heilind Number:BRG10114830-11103LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114830-11103LF
ECAD Model:
3D Model

Description:

10114830-11103LF-WTB 1.25 BASICS OTHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114830-11103LF
Color:Natural
Pitch:1.25 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Current Rating:1 A
Number of Rows:1
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:3
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10114830-11103LF

Detailed Description

The Minitek 10114830-11103LF Surface Mount Connector offers reliable connectivity for your PCB projects. With a compact design and a pitch of 1.25 mm, it is perfect for space-constrained applications. The housing material, Liquid Crystal Polymer, ensures durability and resistance to high temperatures, with a wide operating range from -40°C to 105°C. Featuring 3 gold-plated copper alloy contacts, it guarantees excellent signal transmission and conductivity. This RoHS-compliant connector is not only environmentally friendly but also safe, with a UL 94V-0 flammability rating. With a current rating of 1 A and a voltage rating of 125 VAC, it is suitable for a variety of electronic devices. The right angle mount type allows for easy installation, making it ideal for automated assembly processes. Whether you're working on consumer electronics or industrial applications, the Minitek 10114830-11103LF is a reliable and high-performance solution for your connectivity needs.