10114830-11104LF

Heilind Number:BRG10114830-11104LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114830-11104LF
ECAD Model:
3D Model

Description:

10114830-11104LF-WTB 1.25 BASICS OTHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114830-11104LF
Color:Natural
Series:Minitek
Housing Material:Liquid Crystal Polymer
Number of Contacts:4
Number of Rows:1
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.25 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:125 VAC
SKU:BRG10114830-11104LF

Detailed Description

Introducing the Minitek Surface Mount Connector, SKU 10114830-11104LF. This high-quality connector features a natural color housing made of Liquid Crystal Polymer, ensuring durability and reliability. With 4 gold-plated copper alloy contacts arranged in a single row with a pitch of 1.25mm, it offers efficient connectivity for your PCB applications. Rated for a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees performance in a wide range of environments. Its right angle mount type and UL 94V-0 flammability rating make it suitable for various electronic devices. RoHS compliant and rated for 125VAC/1A, this connector is not only efficient but also environmentally friendly. Upgrade your PCB designs with the Minitek Surface Mount Connector for seamless and secure connections.