| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10114830-11111LF |
| Color: | Natural |
| Series: | Minitek |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.25 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| SKU: | BRG10114830-11111LF |
10114830-11111LF
| Heilind Number: | BRG10114830-11111LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10114830-11111LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Minitek 10114830-11111LF, a high-performance surface mount connector designed for seamless PCB integration. Made with durable Liquid Crystal Polymer housing and featuring 11 gold-plated copper alloy contacts, this connector ensures reliable and efficient signal transmission. With a pitch of 1.25mm and right-angle mount, it offers flexibility in board layout. Operating in a wide temperature range from -40°C to 105°C, it is suitable for various applications. UL 94V-0 rated for safety, it can handle up to 1A current and 125VAC voltage. Perfect for demanding environments, this connector is a dependable choice for your connectivity needs.

