| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10114830-11112LF |
| Color: | Natural |
| Pitch: | 1.25 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 12 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG10114830-11112LF |
10114830-11112LF
| Heilind Number: | BRG10114830-11112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10114830-11112LF |
| ECAD Model: |
Specifications
Detailed Description
This Minitek connector, SKU 10114830-11112LF, offers reliable surface mount connectivity with its 12 gold-plated contacts in a single row. Its Liquid Crystal Polymer housing ensures durability, while its right-angle mount type allows for versatile installation. With a pitch of 1.25mm and a maximum operating temperature of 105°C, this connector is suitable for a variety of applications. UL 94V-0 rated for fire safety, it guarantees peace of mind. Perfect for PCB applications requiring a current rating of 1A and a voltage rating of 125VAC, this connector is a dependable choice for your connectivity needs.

