10114830-12102LF

Heilind Number:BRG10114830-12102LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114830-12102LF
ECAD Model:
3D Model

Description:

OEM ITEM 10114830-12102LF-WTB 1.25 WAFE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114830-12102LF
Color:Natural
Pitch:1.25 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Current Rating:1 A
Number of Rows:1
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:2
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10114830-12102LF

Detailed Description

Introducing the OEM ITEM 10114830-12102LF-WTB 1.25 WAFE Connector, a crucial component for your electronic assembly needs. Designed with precision and reliability in mind, this connector boasts a single row configuration with two contacts, offering seamless connectivity. Its surface mount feature and right angle mount angle make installation a breeze. Crafted from high-quality Liquid Crystal Polymer, it ensures durability and performance even in extreme operating conditions, with a wide temperature range of -40°C to 105°C. The Copper Alloy contacts plated with Gold provide optimal conductivity, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 1A and voltage rating of 125VAC, this connector is perfect for various applications. Trust in the Minitek series for top-notch quality and efficiency.