10114831-10107LF

Heilind Number:BRG10114831-10107LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114831-10107LF
ECAD Model:
3D Model

Description:

10114831-10107LF-WTB 1.25 WAFE BASICS OTHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114831-10107LF
Color:Natural
Pitch:1.25 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2 mm
Current Rating:1 A
Number of Rows:1
Voltage Rating:125 VAC
Contact Plating:Tin
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:7
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10114831-10107LF

Detailed Description

Introducing the 10114831-10107LF, a high-performance connector from the Minitek series designed for seamless PCB integration. Crafted with durable Liquid Crystal Polymer housing and Copper Alloy contacts plated with Tin, this connector ensures reliable conductivity in demanding environments. With seven contacts arranged in a single row and a pitch of 1.25mm, it offers efficient signal transmission. The Right Angle mount type with a 2mm tail length allows for easy installation on through-hole PCBs. Operating at temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. Certified with UL 94V-0 flammability rating, it guarantees safety and compliance. With a current rating of 1A and voltage rating of 125VAC, this connector is ideal for various electronic devices. Upgrade your connectivity solutions with the 10114831-10107LF.