10114831-10108LF

Heilind Number:BRG10114831-10108LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114831-10108LF
ECAD Model:
3D Model

Description:

10114831-10108LF-WTB 1.25 WAFE BASICS OTHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114831-10108LF
Color:Natural
Pitch:1.25 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2 mm
Current Rating:1 A
Number of Rows:1
Voltage Rating:125 VAC
Contact Plating:Tin
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10114831-10108LF

Detailed Description

Introducing the Minitek Natural Through Hole Connector, SKU 10114831-10108LF. Crafted with a housing material of Liquid Crystal Polymer, this connector boasts a durable construction suitable for various industrial applications. Featuring 8 contacts in a single row, it offers efficient connectivity on PCBs. The contact material, Copper Alloy with Tin plating, ensures reliable signal transmission. With a pitch of 1.25mm and right-angle mount type, it allows for space-saving installation. Rated for temperatures ranging from -40°C to 105°C and holding a UL 94V-0 flammability rating, this connector guarantees performance and safety. With a current rating of 1A and voltage rating of 125VAC, it meets stringent industry standards. Perfect for hi-rel applications, this Minitek connector delivers exceptional quality and performance.