| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10114831-11103LF |
| Color: | Natural |
| Series: | Minitek |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.25 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| SKU: | BRG10114831-11103LF |
10114831-11103LF
| Heilind Number: | BRG10114831-11103LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10114831-11103LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10114831-11103LF Minitek series connector, designed for high-performance applications. Featuring a durable Liquid Crystal Polymer housing, this connector offers reliable connectivity in demanding environments. With 3 gold-plated copper alloy contacts and a pitch of 1.25mm, it ensures efficient signal transmission. The right-angle mount type and through-hole design make installation easy and secure. Rated for a maximum operating temperature of 105°C and with UL 94V-0 flammability rating, it guarantees safety and performance. RoHS compliant and with a voltage rating of 125VAC, this connector is suitable for a wide range of electronic devices. Trust the 10114831-11103LF for your PCB connectivity needs.

