10114831-11112LF

Heilind Number:BRG10114831-11112LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114831-11112LF
ECAD Model:
3D Model

Description:

10114831-11112LF-WTB 1.25 WAFE BASICS OTHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114831-11112LF
Color:Natural
Series:Minitek
Housing Material:Liquid Crystal Polymer
Number of Contacts:12
Number of Rows:1
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.25 mm
Mount Angle:Right Angle
Tail Length:2 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:125 VAC
SKU:BRG10114831-11112LF

Detailed Description

Introducing the Minitek 10114831-11112LF PCB Pin Header, a high-performance connector designed for seamless through-hole mounting. With a compact pitch of 1.25mm and a single row layout, this connector features 12 gold-plated copper alloy contacts, ensuring reliable signal transmission. The housing, made of Liquid Crystal Polymer, offers exceptional durability and thermal performance, with a wide operating temperature range from -40°C to 105°C. Rated for 1A current and 125VAC voltage, it meets stringent industry standards for performance and safety, with a UL 94V-0 flammability rating. Ideal for use in various electronic applications, the 10114831-11112LF guarantees secure and efficient PCB connections, making it a must-have component for your projects.