10115859-004LF

Heilind Number:BRG10115859-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10115859-004LF
ECAD Model:
3D Model

Description:

10115859-004LF-HPCE R/A REC POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10115859-004LF
Color:Black
Series:HPCE®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:24, 36
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Metal
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Right Angle
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
SKU:BRG10115859-004LF

Detailed Description

The 10115859-004LF is a versatile and high-performance board-to-board PCB connector designed for demanding applications. With a sleek black housing made of high-temperature plastic, this connector is built to withstand extreme operating conditions ranging from -55°C to 105°C. Featuring 24 and 36 contacts, it allows for secure and reliable connections in various electronic systems. The solder termination method ensures easy installation and a durable bond. Made of copper alloy with metal plating, the contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 1.27mm, it provides flexibility in PCB layout design. The right-angle mount angle enables space-saving installation, while the 200 mating cycle rating ensures long-term performance. Rated for voltages up to 548V, this connector is suitable for high-power applications. Whether used in aerospace, telecommunications, or industrial equipment, the HPCE® series connector delivers exceptional quality and reliability.