10115859-008LF

Heilind Number:BRG10115859-008LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10115859-008LF
ECAD Model:
3D Model

Description:

10115859-008LF-HPCE R/A STB RPOWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10115859-008LF
Color:Black
Series:HPCE®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:24, 36
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Right Angle
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
SKU:BRG10115859-008LF

Detailed Description

The HPCE® 10115859-008LF Board To Board PCB Connector in sleek Black is designed for high-performance connectivity in demanding environments. Featuring a housing made of durable High Temperature Plastic, this connector ensures reliable operation even in extreme temperatures ranging from -55°C to 105°C. With 24 or 36 contacts and a pitch of 2.54mm or 1.27mm, it offers versatile connectivity options. The solder termination method and Copper Alloy contacts with GXT plating guarantee secure and efficient signal transmission. Meeting RoHS compliance standards, it is also environmentally friendly. Suitable for female gender applications, this connector is ideal for various electronic devices. Its robust construction, with a right-angle mount angle and a high mating cycle rating of 200 cycles, makes it perfect for use in industrial and commercial settings. With voltage ratings of 17V and 548V, it is suitable for a wide range of power applications. Trust the 10115859-008LF for high-reliability connectivity in your PCB designs.