| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10116602-101LF |
| Series: | AirMax VSe® |
| Gender: | Male |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 150 |
| Termination Method: | Press-Fit |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| SKU: | BRG10116602-101LF |
10116602-101LF
| Heilind Number: | BRG10116602-101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10116602-101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AirMax VSe® Backplane Connector, crafted for seamless connectivity in high-temperature environments. With 150 gold-plated contacts and a 2mm pitch, this connector ensures reliable signal transmission in critical applications. Featuring a press-fit termination method and straight mount angle, installation is quick and secure. Designed for durability, it boasts a mating cycle of 200, guaranteeing long-lasting performance. RoHS non-compliance. Perfect for board-to-board PCB connections in aerospace, defense, and industrial settings. Trust in the 10116602-101LF for high-quality, high-performance connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2020 | PCN19083 - Materials Change. Amphenol is migrating to a qualified/approved high performance plating, GXT+ due to the significantly increase in commodity costs. | Download | |||
| 11/28/2015 | PCN15127 - Location Change. FCI Jurong will act as the backup plating location for FCI Dongguan when there are constraints for plating terminals of Airmax Stitched Header 3P, 4P and 5P. | Download | |||
| 08/15/2013 | PCN13078 - Documentation Change. | Download | |||

