| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10116809-002LF |
| Color: | Black |
| Series: | HPCE® |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16, 20 |
| Mount Type: | Straddle Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Metal |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 17 V, 548 V |
| SKU: | BRG10116809-002LF |
10116809-002LF
| Heilind Number: | BRG10116809-002LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10116809-002LF |
| ECAD Model: |
Specifications
Detailed Description
The 10116809-002LF is a high-performance HPCE® series connector designed for seamless board-to-board and card edge connections. With a sleek black housing made of high temperature plastic, this connector is both durable and visually appealing. Featuring 16 and 20 contacts for versatile connectivity options, it is ideal for female gender applications. The straddle mount design and solder termination method ensure easy and secure installation. The contacts, made of copper alloy with a metal plating, guarantee reliable signal transmission in a wide temperature range from -55°C to 105°C. With a pitch of 2.54mm and 1.27mm, this connector offers flexibility in PCB layouts. Rated for up to 548V, it is suitable for high voltage applications. The 10116809-002LF is a must-have component for any project requiring high-quality, high-reliability connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2015 | PCN15068 - Process Change. Remove some printing information on the HPCE/PEC products due to space constraints. | Download | |||

